Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UMB11NTN | |
|---|---|
DigiKey Part Number | UMB11NTNTR-ND - Tape & Reel (TR) UMB11NTNCT-ND - Cut Tape (CT) UMB11NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB11NTN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMB11NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 100 | 3,86480 Kč | 386,48 Kč |
| 500 | 2,89438 Kč | 1 447,19 Kč |
| 1 000 | 2,58052 Kč | 2 580,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18120 Kč | 6 543,60 Kč |
| 6 000 | 1,97982 Kč | 11 878,92 Kč |
| 9 000 | 1,87717 Kč | 16 894,53 Kč |
| 15 000 | 1,76177 Kč | 26 426,55 Kč |
| 21 000 | 1,69343 Kč | 35 562,03 Kč |
| 30 000 | 1,62698 Kč | 48 809,40 Kč |
| 75 000 | 1,48118 Kč | 111 088,50 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |





