
DDA114EU-7-F | |
|---|---|
DigiKey Part Number | DDA114EU-FDITR-ND - Tape & Reel (TR) DDA114EU-FDICT-ND - Cut Tape (CT) DDA114EU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDA114EU-7-F |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,05310 Kč | 305,31 Kč |
| 500 | 2,26442 Kč | 1 132,21 Kč |
| 1 000 | 2,00930 Kč | 2 009,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68439 Kč | 5 053,17 Kč |
| 6 000 | 1,52047 Kč | 9 122,82 Kč |
| 9 000 | 1,43689 Kč | 12 932,01 Kč |
| 15 000 | 1,34291 Kč | 20 143,65 Kč |
| 21 000 | 1,28724 Kč | 27 032,04 Kč |
| 30 000 | 1,23311 Kč | 36 993,30 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

