
UDZVFHTE-1718B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1718BTR-ND - Tape & Reel (TR) UDZVFHTE-1718BCT-ND - Cut Tape (CT) UDZVFHTE-1718BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1718B |
Description | DIODE ZENER 18V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2.19% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1718B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.19% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,51600 Kč | 35,16 Kč |
| 100 | 2,20540 Kč | 220,54 Kč |
| 500 | 1,62370 Kč | 811,85 Kč |
| 1 000 | 1,43499 Kč | 1 434,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27707 Kč | 3 831,21 Kč |
| 6 000 | 1,07331 Kč | 6 439,86 Kč |
| 9 000 | 1,01138 Kč | 9 102,42 Kč |
| 15 000 | 0,94176 Kč | 14 126,40 Kč |
| 21 000 | 0,90051 Kč | 18 910,71 Kč |
| 30 000 | 0,86039 Kč | 25 811,70 Kč |
| 75 000 | 0,84181 Kč | 63 135,75 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |



