UDZSTE-1718B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 14 549
Unit Price: 0,18000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 255
Unit Price: 0,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 346
Unit Price: 0,09000 Kč
Datasheet

Similar


onsemi
In Stock: 136 216
Unit Price: 0,18000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet
Zener Diode 18 V 200 mW ±2% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-1718B

DigiKey Part Number
UDZSTE-1718BTR-ND - Tape & Reel (TR)
UDZSTE-1718BCT-ND - Cut Tape (CT)
UDZSTE-1718BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-1718B
Description
DIODE ZENER 18V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-1718B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,05963 Kč3 178,89 Kč
6 0000,94992 Kč5 699,52 Kč
9 0000,89393 Kč8 045,37 Kč
15 0000,83096 Kč12 464,40 Kč
21 0000,79364 Kč16 666,44 Kč
30 0000,75736 Kč22 720,80 Kč
75 0000,67769 Kč50 826,75 Kč
150 0000,62845 Kč94 267,50 Kč
300 0000,59319 Kč177 957,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč