PZU18B2A,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 20 975
Unit Price: 3,57000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet
Zener Diode 18 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU18B2A,115

DigiKey Part Number
1727-PZU18B2A,115TR-ND - Tape & Reel (TR)
1727-PZU18B2A,115CT-ND - Cut Tape (CT)
1727-PZU18B2A,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU18B2A,115
Description
DIODE ZENER 18V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 18 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 13 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU18B2A-QXNexperia USA Inc.01727-PZU18B2A-QXCT-ND5,04000 KčMFR Recommended
MM3Z18VST1Gonsemi20 975MM3Z18VST1GOSCT-ND3,57000 KčSimilar
PDZ18B-AU_R1_000A1Panjit International Inc.03757-PDZ18B-AU_R1_000A1CT-ND3,15000 KčSimilar
SZMM5Z4705T1Gonsemi0488-SZMM5Z4705T1GCT-ND6,30000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes