Zener Diode 18 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z4705T1G

DigiKey Part Number
488-SZMM5Z4705T1GTR-ND - Tape & Reel (TR)
488-SZMM5Z4705T1GCT-ND - Cut Tape (CT)
488-SZMM5Z4705T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z4705T1G
Description
DIODE ZENER 18V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32693 Kč3 980,79 Kč
6 0001,19405 Kč7 164,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč