Similar
Similar
Similar
Similar



PZU18B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU18B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU18B2A-QXCT-ND - Cut Tape (CT) 1727-PZU18B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU18B2A-QX |
Description | DIODE ZENER 17.96V 320MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.96 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ18B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PDZ18B-AU_R1_000A1CT-ND | 3,15000 Kč | Similar |
| SZMM5Z4705T1G | onsemi | 0 | 488-SZMM5Z4705T1GCT-ND | 6,30000 Kč | Similar |
| UDZS18B R9G | Taiwan Semiconductor Corporation | 3 020 | 1801-UDZS18BR9GCT-ND | 4,62000 Kč | Similar |
| YDZVFHTR18 | Rohm Semiconductor | 26 | YDZVFHTR18CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,90660 Kč | 190,66 Kč |
| 500 | 1,39384 Kč | 696,92 Kč |
| 1 000 | 1,22796 Kč | 1 227,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01602 Kč | 3 048,06 Kč |
| 6 000 | 0,90900 Kč | 5 454,00 Kč |
| 9 000 | 0,85439 Kč | 7 689,51 Kč |
| 15 000 | 0,79295 Kč | 11 894,25 Kč |
| 21 000 | 0,75655 Kč | 15 887,55 Kč |
| 30 000 | 0,72115 Kč | 21 634,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






