


MM3Z18VB | |
|---|---|
DigiKey Part Number | MM3Z18VBTR-ND - Tape & Reel (TR) MM3Z18VBCT-ND - Cut Tape (CT) MM3Z18VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z18VB |
Description | DIODE ZENER 18V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,88350 Kč | 188,35 Kč |
| 500 | 1,37788 Kč | 688,94 Kč |
| 1 000 | 1,21347 Kč | 1 213,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92944 Kč | 2 788,32 Kč |
| 6 000 | 0,83138 Kč | 4 988,28 Kč |
| 9 000 | 0,78134 Kč | 7 032,06 Kč |
| 15 000 | 0,72503 Kč | 10 875,45 Kč |
| 21 000 | 0,69166 Kč | 14 524,86 Kč |
| 30 000 | 0,65922 Kč | 19 776,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











