
UDZSTE-1715B | |
|---|---|
DigiKey Part Number | UDZSTE-1715BTR-ND - Tape & Reel (TR) UDZSTE-1715BCT-ND - Cut Tape (CT) UDZSTE-1715BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1715B |
Description | DIODE ZENER 14.7V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 14.7 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1715B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,97170 Kč | 197,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05963 Kč | 3 178,89 Kč |
| 6 000 | 0,94992 Kč | 5 699,52 Kč |
| 9 000 | 0,89393 Kč | 8 045,37 Kč |
| 15 000 | 0,83096 Kč | 12 464,40 Kč |
| 21 000 | 0,79364 Kč | 16 666,44 Kč |
| 30 000 | 0,75736 Kč | 22 720,80 Kč |
| 75 000 | 0,67769 Kč | 50 826,75 Kč |
| 150 000 | 0,62845 Kč | 94 267,50 Kč |
| 300 000 | 0,59319 Kč | 177 957,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










