Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLVN6RGB1W1

DigiKey Part Number
846-1187-2-ND - Tape & Reel (TR)
846-1187-1-ND - Cut Tape (CT)
846-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLVN6RGB1W1
Description
LED RGB DIFFUSED 1411 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SMLVN6RGB1W1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1023,32900 Kč233,29 Kč
10017,58580 Kč1 758,58 Kč
50015,04548 Kč7 522,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,21607 Kč14 216,07 Kč
2 00013,51285 Kč27 025,70 Kč
3 00013,15259 Kč39 457,77 Kč
5 00012,74591 Kč63 729,55 Kč
7 00012,50407 Kč87 528,49 Kč
10 00012,26838 Kč122 683,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč