Similar
Similar
Similar
Similar
Similar
Similar

2SK3018T106 | |
|---|---|
DigiKey Part Number | 2SK3018T106TR-ND - Tape & Reel (TR) 2SK3018T106CT-ND - Cut Tape (CT) 2SK3018T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3018T106 |
Description | MOSFET N-CH 30V 100MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3018T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42688 Kč | 4 280,64 Kč |
| 6 000 | 1,28564 Kč | 7 713,84 Kč |
| 9 000 | 1,21359 Kč | 10 922,31 Kč |
| 15 000 | 1,13259 Kč | 16 988,85 Kč |
| 21 000 | 1,08460 Kč | 22 776,60 Kč |
| 30 000 | 1,03793 Kč | 31 137,90 Kč |
| 75 000 | 0,93551 Kč | 70 163,25 Kč |
| 150 000 | 0,87222 Kč | 130 833,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |















