N-Channel 30 V 100mA 200mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 100mA 200mW Surface Mount SOT-23
SOT-323

2SK3018

DigiKey Part Number
5399-2SK3018TR-ND - Tape & Reel (TR)
5399-2SK3018CT-ND - Cut Tape (CT)
5399-2SK3018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK3018
Description
30V 100MA 8@4.5V,50MA 200MW 2V 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100mA 200mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 400mA, 10V
Vgs(th) (Max) @ Id
2V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
1000,67400 Kč67,40 Kč
5000,48296 Kč241,48 Kč
1 0000,42017 Kč420,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33975 Kč1 019,25 Kč
6 0000,29898 Kč1 793,88 Kč
9 0000,27815 Kč2 503,35 Kč
15 0000,25466 Kč3 819,90 Kč
21 0000,24074 Kč5 055,54 Kč
30 0000,22718 Kč6 815,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč