
RU1C002UNTCL | |
|---|---|
DigiKey Part Number | RU1C002UNTCLTR-ND - Tape & Reel (TR) RU1C002UNTCLCT-ND - Cut Tape (CT) RU1C002UNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU1C002UNTCL |
Description | MOSFET N-CH 20V 200MA UMT3F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | RU1C002UNTCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 100 | 2,61230 Kč | 261,23 Kč |
| 500 | 1,93112 Kč | 965,56 Kč |
| 1 000 | 1,71094 Kč | 1 710,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43042 Kč | 4 291,26 Kč |
| 6 000 | 1,28882 Kč | 7 732,92 Kč |
| 9 000 | 1,21660 Kč | 10 949,40 Kč |
| 15 000 | 1,13539 Kč | 17 030,85 Kč |
| 21 000 | 1,08728 Kč | 22 832,88 Kč |
| 30 000 | 1,04050 Kč | 31 215,00 Kč |
| 75 000 | 0,93783 Kč | 70 337,25 Kč |
| 150 000 | 0,87438 Kč | 131 157,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |











