SMLP36RGBNW3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLP36RGBNW3

DigiKey Part Number
846-SMLP36RGBNW3TR-ND - Tape & Reel (TR)
846-SMLP36RGBNW3CT-ND - Cut Tape (CT)
846-SMLP36RGBNW3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLP36RGBNW3
Description
LED RGB DIFFUSED PICOLED SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 2.95V Blue 0604 (1510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLP36RGBNW3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.9V Green, 2.95V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0604 (1510 Metric)
Supplier Device Package
Size / Dimension
1.50mm L x 1.00mm W
Height (Max)
0.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,47000 Kč33,47 Kč
1023,74400 Kč237,44 Kč
10017,90720 Kč1 790,72 Kč
50015,32946 Kč7 664,73 Kč
1 00014,48703 Kč14 487,03 Kč
2 00013,77333 Kč27 546,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,99459 Kč64 972,95 Kč
10 00012,50981 Kč125 098,10 Kč
15 00012,26175 Kč183 926,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,47000 Kč
Unit Price with VAT:40,49870 Kč