
Y31G21W10FP | |
|---|---|
DigiKey Part Number | 108-Y31G21W10FPTR-ND - Tape & Reel (TR) 108-Y31G21W10FPCT-ND - Cut Tape (CT) 108-Y31G21W10FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31G21W10FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31G21W10FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 3,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 9,38400 Kč | 93,84 Kč |
| 25 | 8,75520 Kč | 218,88 Kč |
| 100 | 7,82310 Kč | 782,31 Kč |
| 250 | 7,24632 Kč | 1 811,58 Kč |
| 500 | 6,83976 Kč | 3 419,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 6,19713 Kč | 10 535,12 Kč |
| 3 400 | 5,87806 Kč | 19 985,40 Kč |
| 5 100 | 5,70664 Kč | 29 103,86 Kč |
| 8 500 | 5,50647 Kč | 46 805,00 Kč |
| 11 900 | 5,38403 Kč | 64 069,96 Kč |
| 17 000 | 5,26211 Kč | 89 455,87 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |











