Yellow 590nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P12YTT86R

DigiKey Part Number
846-1204-2-ND - Tape & Reel (TR)
846-1204-1-ND - Cut Tape (CT)
846-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P12YTT86R
Description
LED YELLOW CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P12YTT86R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,10300 Kč51,03 Kč
1003,61170 Kč361,17 Kč
5002,93678 Kč1 468,39 Kč
1 0002,71462 Kč2 714,62 Kč
2 0002,52512 Kč5 050,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,31755 Kč11 587,75 Kč
10 0002,18785 Kč21 878,50 Kč
15 0002,12132 Kč31 819,80 Kč
25 0002,04617 Kč51 154,25 Kč
35 0002,00148 Kč70 051,80 Kč
50 0001,95788 Kč97 894,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč