
SML-P12Y3TT86R | |
|---|---|
DigiKey Part Number | 846-1195-2-ND - Tape & Reel (TR) 846-1195-1-ND - Cut Tape (CT) 846-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12Y3TT86R |
Description | LED YELLOW CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 596nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12Y3TT86R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,51510 Kč | 351,51 Kč |
| 500 | 2,85698 Kč | 1 428,49 Kč |
| 1 000 | 2,63945 Kč | 2 639,45 Kč |
| 2 000 | 2,45435 Kč | 4 908,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,25141 Kč | 11 257,05 Kč |
| 10 000 | 2,12460 Kč | 21 246,00 Kč |
| 15 000 | 2,05955 Kč | 30 893,25 Kč |
| 25 000 | 1,98610 Kč | 49 652,50 Kč |
| 35 000 | 1,94239 Kč | 67 983,65 Kč |
| 50 000 | 1,89978 Kč | 94 989,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |








