Parametric Equivalent

SML-P12UTT86 | |
|---|---|
DigiKey Part Number | 846-SML-P12UTT86TR-ND - Tape & Reel (TR) 846-SML-P12UTT86CT-ND - Cut Tape (CT) 846-SML-P12UTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12UTT86 |
Description | LED RED CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12UTT86 Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P12UTT86R | Rohm Semiconductor | 123 336 | 846-1202-1-ND | 8,61000 Kč | Parametric Equivalent |










