Yellow 585nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P12WTT86R

DigiKey Part Number
846-1193-2-ND - Tape & Reel (TR)
846-1193-1-ND - Cut Tape (CT)
846-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P12WTT86R
Description
LED YELLOW CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P12WTT86R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0402 (1006 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.00mm L x 0.60mm W
Lens Transparency
Clear
Height (Max)
0.25mm
Millicandela Rating
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,03200 Kč40,32 Kč
1002,83680 Kč283,68 Kč
5002,28752 Kč1 143,76 Kč
1 0002,10589 Kč2 105,89 Kč
2 0001,95093 Kč3 901,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,74733 Kč8 736,65 Kč
10 0001,64265 Kč16 426,50 Kč
15 0001,58892 Kč23 833,80 Kč
25 0001,52822 Kč38 205,50 Kč
35 0001,49209 Kč52 223,15 Kč
50 0001,45686 Kč72 843,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč