
SML-P12MTT86R | |
|---|---|
DigiKey Part Number | 846-1201-2-ND - Tape & Reel (TR) 846-1201-1-ND - Cut Tape (CT) 846-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12MTT86R |
Description | LED YELLOW/GREEN CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12MTT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 500 | 2,28962 Kč | 1 144,81 Kč |
| 1 000 | 2,10778 Kč | 2 107,78 Kč |
| 2 000 | 1,95282 Kč | 3 905,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78281 Kč | 8 914,05 Kč |
| 10 000 | 1,67644 Kč | 16 764,40 Kč |
| 15 000 | 1,62186 Kč | 24 327,90 Kč |
| 25 000 | 1,56018 Kč | 39 004,50 Kč |
| 35 000 | 1,52349 Kč | 53 322,15 Kč |
| 50 000 | 1,48769 Kč | 74 384,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









