SML-P1, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P12UTT86R

DigiKey Part Number
846-1202-2-ND - Tape & Reel (TR)
846-1202-1-ND - Cut Tape (CT)
846-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P12UTT86R
Description
LED RED CLEAR PICOLED SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P12UTT86R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,72600 Kč57,26 Kč
1004,07950 Kč407,95 Kč
5003,32968 Kč1 664,84 Kč
1 0003,08298 Kč3 082,98 Kč
2 0002,87270 Kč5 745,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,64249 Kč13 212,45 Kč
10 0002,49866 Kč24 986,60 Kč
15 0002,42490 Kč36 373,50 Kč
25 0002,34162 Kč58 540,50 Kč
35 0002,29209 Kč80 223,15 Kč
50 0002,24379 Kč112 189,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč