
SML-P12DTT86R | |
|---|---|
DigiKey Part Number | 846-1200-2-ND - Tape & Reel (TR) 846-1200-1-ND - Cut Tape (CT) 846-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12DTT86R |
Description | LED ORANGE CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12DTT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1005 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,98330 Kč | 398,33 Kč |
| 500 | 3,24504 Kč | 1 622,52 Kč |
| 1 000 | 3,00187 Kč | 3 001,87 Kč |
| 2 000 | 2,79473 Kč | 5 589,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56780 Kč | 12 839,00 Kč |
| 10 000 | 2,42605 Kč | 24 260,50 Kč |
| 15 000 | 2,35333 Kč | 35 299,95 Kč |
| 25 000 | 2,27123 Kč | 56 780,75 Kč |
| 35 000 | 2,22240 Kč | 77 784,00 Kč |
| 50 000 | 2,17476 Kč | 108 738,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






