
SML-D14U2WT86C | |
|---|---|
DigiKey Part Number | SML-D14U2WT86CTR-ND - Tape & Reel (TR) SML-D14U2WT86CCT-ND - Cut Tape (CT) SML-D14U2WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D14U2WT86C |
Description | LED RED 1608 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D14U2WT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 4,25420 Kč | 425,42 Kč |
| 500 | 3,47810 Kč | 1 739,05 Kč |
| 1 000 | 3,22235 Kč | 3 222,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89268 Kč | 8 678,04 Kč |
| 6 000 | 2,72456 Kč | 16 347,36 Kč |
| 9 000 | 2,63826 Kč | 23 744,34 Kč |
| 15 000 | 2,54079 Kč | 38 111,85 Kč |
| 21 000 | 2,48278 Kč | 52 138,38 Kč |
| 30 000 | 2,42624 Kč | 72 787,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |







