
SML-D12W8WT86A | |
|---|---|
DigiKey Part Number | SML-D12W8WT86ATR-ND - Tape & Reel (TR) SML-D12W8WT86ACT-ND - Cut Tape (CT) SML-D12W8WT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12W8WT86A |
Description | LED YELLOW CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12W8WT86A Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,73331 Kč | 2 733,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44277 Kč | 7 328,31 Kč |
| 6 000 | 2,29442 Kč | 13 766,52 Kč |
| 9 000 | 2,21830 Kč | 19 964,70 Kč |
| 15 000 | 2,13229 Kč | 31 984,35 Kč |
| 21 000 | 2,08111 Kč | 43 703,31 Kč |
| 30 000 | 2,03116 Kč | 60 934,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





