
SML-D12U8WT86C | |
|---|---|
DigiKey Part Number | SML-D12U8WT86CTR-ND - Tape & Reel (TR) SML-D12U8WT86CCT-ND - Cut Tape (CT) SML-D12U8WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12U8WT86C |
Description | LED RED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12U8WT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,42530 Kč | 242,53 Kč |
| 500 | 1,94610 Kč | 973,05 Kč |
| 1 000 | 1,78756 Kč | 1 787,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58269 Kč | 4 748,07 Kč |
| 6 000 | 1,47795 Kč | 8 867,70 Kč |
| 9 000 | 1,42411 Kč | 12 816,99 Kč |
| 15 000 | 1,36325 Kč | 20 448,75 Kč |
| 21 000 | 1,32701 Kč | 27 867,21 Kč |
| 30 000 | 1,29164 Kč | 38 749,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










