
SML-D12L8WT86 | |
|---|---|
DigiKey Part Number | 846-SML-D12L8WT86TR-ND - Tape & Reel (TR) 846-SML-D12L8WT86CT-ND - Cut Tape (CT) 846-SML-D12L8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12L8WT86 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 25 | 2,56920 Kč | 64,23 Kč |
| 100 | 2,18770 Kč | 218,77 Kč |
| 250 | 2,00628 Kč | 501,57 Kč |
| 500 | 1,89702 Kč | 948,51 Kč |
| 1 000 | 1,80713 Kč | 1 807,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69604 Kč | 5 088,12 Kč |
| 6 000 | 1,64168 Kč | 9 850,08 Kč |
| 9 000 | 1,61445 Kč | 14 530,05 Kč |
| 15 000 | 1,58428 Kč | 23 764,20 Kč |
| 21 000 | 1,56665 Kč | 32 899,65 Kč |
| 30 000 | 1,54969 Kč | 46 490,70 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |









