
RQ5E025SNTL | |
|---|---|
DigiKey Part Number | RQ5E025SNTLTR-ND - Tape & Reel (TR) RQ5E025SNTLCT-ND - Cut Tape (CT) RQ5E025SNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E025SNTL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 100 | 6,99910 Kč | 699,91 Kč |
| 500 | 5,34068 Kč | 2 670,34 Kč |
| 1 000 | 4,80594 Kč | 4 805,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12619 Kč | 12 378,57 Kč |
| 6 000 | 3,78374 Kč | 22 702,44 Kč |
| 9 000 | 3,60928 Kč | 32 483,52 Kč |
| 15 000 | 3,41320 Kč | 51 198,00 Kč |
| 21 000 | 3,29711 Kč | 69 239,31 Kč |
| 30 000 | 3,18427 Kč | 95 528,10 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


