
BD7282YFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD7282YFJ-CE2TR-ND - Tape & Reel (TR) 846-BD7282YFJ-CE2CT-ND - Cut Tape (CT) 846-BD7282YFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7282YFJ-CE2 |
Description | NANO CAPTRADE;, AUTOMOTIVE LOW N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 0.5 pA | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 25 | 14,14840 Kč | 353,71 Kč |
| 100 | 12,46530 Kč | 1 246,53 Kč |
| 250 | 11,66488 Kč | 2 916,22 Kč |
| 500 | 11,18188 Kč | 5 590,94 Kč |
| 1 000 | 10,88094 Kč | 10 880,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,36468 Kč | 25 911,70 Kč |
| 5 000 | 10,11179 Kč | 50 558,95 Kč |
| 7 500 | 9,98514 Kč | 74 888,55 Kč |
| 12 500 | 9,84483 Kč | 123 060,38 Kč |
| 17 500 | 9,76283 Kč | 170 849,52 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |



