SML-A12MTT86J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 9 967
Unit Price: 11,13000 Kč
Datasheet
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-A12MTT86J

DigiKey Part Number
846-1172-2-ND - Tape & Reel (TR)
846-1172-1-ND - Cut Tape (CT)
846-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-A12MTT86J
Description
LED GREEN CLEAR 1611 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SML-A12MTT86J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.55mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
2-SMD, No Lead
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.60mm L x 1.15mm W
Lens Transparency
Clear
Height (Max)
0.65mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-A12MTT86Rohm Semiconductor9 967846-SML-A12MTT86CT-ND11,13000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,54300 Kč55,43 Kč
1003,93920 Kč393,92 Kč
5003,20808 Kč1 604,04 Kč
1 0002,96702 Kč2 967,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,65639 Kč7 969,17 Kč
6 0002,49785 Kč14 987,10 Kč
9 0002,41652 Kč21 748,68 Kč
15 0002,32460 Kč34 869,00 Kč
21 0002,26991 Kč47 668,11 Kč
30 0002,21656 Kč66 496,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč