
SMLA12BN8TT86 | |
|---|---|
DigiKey Part Number | 846-SMLA12BN8TT86TR-ND - Tape & Reel (TR) 846-SMLA12BN8TT86CT-ND - Cut Tape (CT) 846-SMLA12BN8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLA12BN8TT86 |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm (465nm ~ 475nm) LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMLA12BN8TT86 Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.15mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.62mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 100 | 9,77460 Kč | 977,46 Kč |
| 500 | 8,19720 Kč | 4 098,60 Kč |
| 1 000 | 7,68002 Kč | 7 680,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,01557 Kč | 21 046,71 Kč |
| 6 000 | 6,67754 Kč | 40 065,24 Kč |
| 9 000 | 6,50434 Kč | 58 539,06 Kč |
| 15 000 | 6,30889 Kč | 94 633,35 Kč |
| 21 000 | 6,19271 Kč | 130 046,91 Kč |
| 30 000 | 6,07945 Kč | 182 383,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




