
SML-A12MTT86 | |
|---|---|
DigiKey Part Number | 846-SML-A12MTT86TR-ND - Tape & Reel (TR) 846-SML-A12MTT86CT-ND - Cut Tape (CT) 846-SML-A12MTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12MTT86 |
Description | LED GREEN CLEAR 1611 SMD R/A |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12MTT86 Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12MTT86J | Rohm Semiconductor | 0 | 846-1172-1-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 5,46370 Kč | 546,37 Kč |
| 500 | 4,49694 Kč | 2 248,47 Kč |
| 1 000 | 4,17860 Kč | 4 178,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76886 Kč | 11 306,58 Kč |
| 6 000 | 3,56011 Kč | 21 360,66 Kč |
| 9 000 | 3,45300 Kč | 31 077,00 Kč |
| 15 000 | 3,33207 Kč | 49 981,05 Kč |
| 21 000 | 3,26016 Kč | 68 463,36 Kč |
| 30 000 | 3,19001 Kč | 95 700,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

