Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-A12UTT86

DigiKey Part Number
846-SML-A12UTT86TR-ND - Tape & Reel (TR)
846-SML-A12UTT86CT-ND - Cut Tape (CT)
846-SML-A12UTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-A12UTT86
Description
LED RED CLEAR 1611 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SML-A12UTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.55mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
2-SMD, No Lead
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.60mm L x 1.15mm W
Lens Transparency
Clear
Height (Max)
0.65mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-A12UTT86JRohm Semiconductor1 248846-1173-1-ND7,98000 KčParametric Equivalent
QBLP617-RQT Brightek (QTB)29 0141516-1081-1-ND5,67000 KčSimilar
In-Stock: 1 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,41700 Kč54,17 Kč
1003,84050 Kč384,05 Kč
5003,12576 Kč1 562,88 Kč
1 0002,89016 Kč2 890,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58534 Kč7 756,02 Kč
6 0002,43024 Kč14 581,44 Kč
9 0002,35061 Kč21 155,49 Kč
15 0002,26064 Kč33 909,60 Kč
21 0002,20711 Kč46 349,31 Kč
30 0002,15488 Kč64 646,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč