
SML-A12DTT86J | |
|---|---|
DigiKey Part Number | 846-SML-A12DTT86JTR-ND - Tape & Reel (TR) 846-SML-A12DTT86JCT-ND - Cut Tape (CT) 846-SML-A12DTT86JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12DTT86J |
Description | LED ORANGE CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12DTT86J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,16800 Kč | 61,68 Kč |
| 100 | 4,40370 Kč | 440,37 Kč |
| 500 | 3,60418 Kč | 1 802,09 Kč |
| 1 000 | 3,34042 Kč | 3 340,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00089 Kč | 9 002,67 Kč |
| 6 000 | 2,82765 Kč | 16 965,90 Kč |
| 9 000 | 2,73879 Kč | 24 649,11 Kč |
| 15 000 | 2,63842 Kč | 39 576,30 Kč |
| 21 000 | 2,57871 Kč | 54 152,91 Kč |
| 30 000 | 2,52045 Kč | 75 613,50 Kč |
| 75 000 | 2,39189 Kč | 179 391,75 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |





