
RZR025P01TL | |
|---|---|
DigiKey Part Number | RZR025P01TLTR-ND - Tape & Reel (TR) RZR025P01TLCT-ND - Cut Tape (CT) RZR025P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZR025P01TL |
Description | MOSFET P-CH 12V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZR025P01TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 6 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 61mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5A025ZPTL | Rohm Semiconductor | 2 610 | RQ5A025ZPTLCT-ND | 20,37000 Kč | Similar |
| DMP1045U-7 | Diodes Incorporated | 10 800 | DMP1045U-7DICT-ND | 10,08000 Kč | Similar |
| FDN306P | onsemi | 36 440 | FDN306PCT-ND | 15,75000 Kč | Similar |
| NTJS3151PT1G | onsemi | 4 097 | NTJS3151PT1GOSCT-ND | 13,23000 Kč | Similar |
| SI2333CDS-T1-E3 | Vishay Siliconix | 34 897 | SI2333CDS-T1-E3CT-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 100 | 7,78820 Kč | 778,82 Kč |
| 500 | 5,96512 Kč | 2 982,56 Kč |
| 1 000 | 5,37759 Kč | 5 377,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63062 Kč | 13 891,86 Kč |
| 6 000 | 4,25448 Kč | 25 526,88 Kč |
| 9 000 | 4,06279 Kč | 36 565,11 Kč |
| 15 000 | 3,84744 Kč | 57 711,60 Kč |
| 21 000 | 3,71993 Kč | 78 118,53 Kč |
| 30 000 | 3,59600 Kč | 107 880,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

