


FDN306P | |
|---|---|
DigiKey Part Number | FDN306PTR-ND - Tape & Reel (TR) FDN306PCT-ND - Cut Tape (CT) FDN306PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN306P |
Description | MOSFET P-CH 12V 2.6A SUPERSOT3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1138 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,29310 Kč | 629,31 Kč |
| 500 | 4,78166 Kč | 2 390,83 Kč |
| 1 000 | 4,29430 Kč | 4 294,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43422 Kč | 10 302,66 Kč |
| 6 000 | 3,14242 Kč | 18 854,52 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |









