P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJS3151PT1G

DigiKey Part Number
NTJS3151PT1GOSTR-ND - Tape & Reel (TR)
NTJS3151PT1GOSCT-ND - Cut Tape (CT)
NTJS3151PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTJS3151PT1G
Description
MOSFET P-CH 12V 2.7A SC88/SC70-6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJS3151PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 12 V
FET Type
Power Dissipation (Max)
625mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
12 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-88/SC70-6/SOT-363
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 3.3A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,12600 Kč81,26 Kč
1005,18650 Kč518,65 Kč
5003,91402 Kč1 957,01 Kč
1 0003,50310 Kč3 503,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,78566 Kč8 356,98 Kč
6 0002,53953 Kč15 237,18 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč