P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZE002P02TL

DigiKey Part Number
RZE002P02TLTR-ND - Tape & Reel (TR)
RZE002P02TLCT-ND - Cut Tape (CT)
RZE002P02TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RZE002P02TL
Description
MOSFET P-CH 20V 200MA EMT3
Customer Reference
Detailed Description
P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
RZE002P02TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 10 V
FET Type
Power Dissipation (Max)
150mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
EMT3
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE1C002ZPTLRohm Semiconductor186RE1C002ZPTLCT-ND7,77000 KčSimilar
NTA4151PT1Gonsemi75 770NTA4151PT1GOSCT-ND8,19000 KčDirect
DMP2004TK-7Diodes Incorporated45 580DMP2004TKDICT-ND14,70000 KčSimilar
DMP22D6UT-7Diodes Incorporated7 902DMP22D6UTDICT-ND14,70000 KčSimilar
SSM3J36FS,LFToshiba Semiconductor and Storage316 836SSM3J36FSLFCT-ND5,25000 KčSimilar
In-Stock: 29 878
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,64800 Kč56,48 Kč
1003,56340 Kč356,34 Kč
5002,65582 Kč1 327,91 Kč
1 0002,36207 Kč2 362,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98823 Kč5 964,69 Kč
6 0001,79970 Kč10 798,20 Kč
9 0001,70354 Kč15 331,86 Kč
15 0001,59547 Kč23 932,05 Kč
21 0001,53144 Kč32 160,24 Kč
30 0001,46920 Kč44 076,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč