
DMP2004TK-7 | |
|---|---|
DigiKey Part Number | DMP2004TKDITR-ND - Tape & Reel (TR) DMP2004TKDICT-ND - Cut Tape (CT) DMP2004TKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2004TK-7 |
Description | MOSFET P-CH 20V 430MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 430mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2004TK-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 175 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-523 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 430mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,85630 Kč | 585,63 Kč |
| 500 | 4,43856 Kč | 2 219,28 Kč |
| 1 000 | 3,98122 Kč | 3 981,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39958 Kč | 10 198,74 Kč |
| 6 000 | 3,10641 Kč | 18 638,46 Kč |
| 9 000 | 2,95703 Kč | 26 613,27 Kč |
| 15 000 | 2,78914 Kč | 41 837,10 Kč |
| 21 000 | 2,68971 Kč | 56 483,91 Kč |
| 30 000 | 2,59309 Kč | 77 792,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


