
2SK3019TL | |
|---|---|
DigiKey Part Number | 2SK3019TLTR-ND - Tape & Reel (TR) 2SK3019TLCT-ND - Cut Tape (CT) 2SK3019TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3019TL |
Description | MOSFET N-CH 30V 100MA EMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3019TL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13 pF @ 5 V |
Part Status Not For New Designs | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package EMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Base Product Number |
Rds On (Max) @ Id, Vgs 8Ohm @ 10mA, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE1C001UNTCL | Rohm Semiconductor | 40 820 | RE1C001UNTCLCT-ND | 6,72000 Kč | Similar |
| NTA7002NT1G | onsemi | 76 306 | NTA7002NT1GOSCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78640 Kč | 278,64 Kč |
| 500 | 2,06116 Kč | 1 030,58 Kč |
| 1 000 | 1,82620 Kč | 1 826,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52676 Kč | 4 580,28 Kč |
| 6 000 | 1,37561 Kč | 8 253,66 Kč |
| 9 000 | 1,29854 Kč | 11 686,86 Kč |
| 15 000 | 1,21186 Kč | 18 177,90 Kč |
| 21 000 | 1,16052 Kč | 24 370,92 Kč |
| 30 000 | 1,11059 Kč | 33 317,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











