
RTQ045N03TR | |
|---|---|
DigiKey Part Number | RTQ045N03TR-ND - Tape & Reel (TR) RTQ045N03CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RTQ045N03TR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RTQ045N03TR Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±12V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 43mOhm @ 4.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ6E045TNTR | Rohm Semiconductor | 870 | RQ6E045TNCT-ND | 22,32000 Kč | Similar |
| AO6400 | Alpha & Omega Semiconductor Inc. | 2 840 | 785-1067-1-ND | 17,94000 Kč | Similar |
| AO6424 | Alpha & Omega Semiconductor Inc. | 0 | 785-1563-2-ND | 3,40522 Kč | Similar |
| DMG6402LDM-7 | Diodes Incorporated | 12 899 | DMG6402LDM-7DICT-ND | 12,93000 Kč | Similar |
| DMN3033LDM-7 | Diodes Incorporated | 53 | DMN3033LDM-7DICT-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 14,62000 Kč | 146,20 Kč |
| 100 | 9,59350 Kč | 959,35 Kč |
| 500 | 7,42872 Kč | 3 714,36 Kč |
| 1 000 | 6,73153 Kč | 6 731,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03808 Kč | 18 114,24 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |

