RSD150N06TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 18 472
Unit Price: 39,90000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 552
Unit Price: 35,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 715
Unit Price: 37,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 780
Unit Price: 33,60000 Kč
Datasheet

Similar


onsemi
In Stock: 3 062
Unit Price: 61,73000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 29 909
Unit Price: 25,20000 Kč
Datasheet

Similar


onsemi
In Stock: 2 244
Unit Price: 58,37000 Kč
Datasheet
N-Channel 60 V 15A (Ta) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD150N06TL

DigiKey Part Number
RSD150N06TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSD150N06TL
Description
MOSFET N-CH 60V 15A CPT3
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
930 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,46566 Kč28 664,15 Kč
5 00010,68630 Kč53 431,50 Kč
7 50010,57773 Kč79 332,98 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46566 Kč
Unit Price with VAT:13,87345 Kč