


RD3L150SNTL1 | |
|---|---|
DigiKey Part Number | RD3L150SNTL1TR-ND - Tape & Reel (TR) RD3L150SNTL1CT-ND - Cut Tape (CT) RD3L150SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L150SNTL1 |
Description | MOSFET N-CH 60V 15A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L150SNTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 100 | 17,03360 Kč | 1 703,36 Kč |
| 500 | 13,45762 Kč | 6 728,81 Kč |
| 1 000 | 12,30672 Kč | 12 306,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,06124 Kč | 27 653,10 Kč |
| 5 000 | 10,29167 Kč | 51 458,35 Kč |
| 7 500 | 9,89975 Kč | 74 248,12 Kč |
| 12 500 | 9,45957 Kč | 118 244,62 Kč |
| 17 500 | 9,37036 Kč | 163 981,30 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

