
RSB6.8SMT2N | |
|---|---|
DigiKey Part Number | RSB6.8SMT2NTR-ND - Tape & Reel (TR) RSB6.8SMT2NCT-ND - Cut Tape (CT) RSB6.8SMT2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB6.8SMT2N |
Description | TVS DIODE 3.5VWM EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB6.8SMT2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.78V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 10W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,84200 Kč | 28,42 Kč |
| 100 | 1,22090 Kč | 122,09 Kč |
| 500 | 1,21038 Kč | 605,19 Kč |
| 1 000 | 1,19985 Kč | 1 199,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,01040 Kč | 8 083,20 Kč |
| 16 000 | 0,95778 Kč | 15 324,48 Kč |
| 24 000 | 0,90515 Kč | 21 723,60 Kč |
| 40 000 | 0,88705 Kč | 35 482,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |











