Clamp Ipp Tvs Diode Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB6.8SMFHT2N

DigiKey Part Number
RSB6.8SMFHT2NTR-ND - Tape & Reel (TR)
RSB6.8SMFHT2NCT-ND - Cut Tape (CT)
RSB6.8SMFHT2NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSB6.8SMFHT2N
Description
TVS DIODE EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount EMD2
EDA/CAD Models
RSB6.8SMFHT2N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
10W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,85200 Kč58,52 Kč
1002,52600 Kč252,60 Kč
5002,46286 Kč1 231,43 Kč
1 0002,10500 Kč2 105,00 Kč
2 0002,06290 Kč4 125,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,49455 Kč11 956,40 Kč
16 0001,46466 Kč23 434,56 Kč
24 0001,37478 Kč32 994,72 Kč
40 0001,32676 Kč53 070,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč