RRR040P03TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 235
Unit Price: 22,89000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 276
Unit Price: 9,45000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 306
Unit Price: 10,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 653
Unit Price: 12,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 497
Unit Price: 10,08000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 56 582
Unit Price: 6,93000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 426 452
Unit Price: 13,02000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 91 660
Unit Price: 10,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 894
Unit Price: 17,43000 Kč
Datasheet
P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRR040P03TL

DigiKey Part Number
RRR040P03TLTR-ND - Tape & Reel (TR)
RRR040P03TLCT-ND - Cut Tape (CT)
RRR040P03TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRR040P03TL
Description
MOSFET P-CH 30V 4A TSMT3
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RRR040P03TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ5E040RPTLRohm Semiconductor235RQ5E040RPTLCT-ND22,89000 KčSimilar
DMG2307L-7Diodes Incorporated10 276DMG2307L-7DICT-ND9,45000 KčSimilar
DMP2305U-7Diodes Incorporated0DMP2305UDICT-ND7,98000 KčSimilar
DMP3098L-7Diodes Incorporated2 306DMP3098LDICT-ND10,92000 KčSimilar
DMP3130L-7Diodes Incorporated1 653DMP3130LDICT-ND12,81000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes