
DMP3098L-7 | |
|---|---|
DigiKey Part Number | DMP3098LDITR-ND - Tape & Reel (TR) DMP3098LDICT-ND - Cut Tape (CT) DMP3098LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098L-7 |
Description | MOSFET P-CH 30V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3098L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 336 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.08W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27940 Kč | 427,94 Kč |
| 500 | 3,20766 Kč | 1 603,83 Kč |
| 1 000 | 2,86182 Kč | 2 861,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42149 Kč | 7 264,47 Kč |
| 6 000 | 2,19944 Kč | 13 196,64 Kč |
| 9 000 | 2,08622 Kč | 18 775,98 Kč |
| 15 000 | 1,95902 Kč | 29 385,30 Kč |
| 21 000 | 1,88366 Kč | 39 556,86 Kč |
| 30 000 | 1,81041 Kč | 54 312,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











