
DMP31D0U-7 | |
|---|---|
DigiKey Part Number | DMP31D0U-7DITR-ND - Tape & Reel (TR) DMP31D0U-7DICT-ND - Cut Tape (CT) DMP31D0U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D0U-7 |
Description | MOSFET P-CH 30V 530MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 530mA (Ta) 450mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 76 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 450mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 500 | 2,93930 Kč | 1 469,65 Kč |
| 1 000 | 2,61866 Kč | 2 618,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21039 Kč | 6 631,17 Kč |
| 6 000 | 2,00450 Kč | 12 027,00 Kč |
| 9 000 | 1,89953 Kč | 17 095,77 Kč |
| 15 000 | 1,78153 Kč | 26 722,95 Kč |
| 21 000 | 1,71164 Kč | 35 944,44 Kč |
| 30 000 | 1,64368 Kč | 49 310,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











