
RRE02VTM4SFHTR | |
|---|---|
DigiKey Part Number | RRE02VTM4SFHTR-ND - Tape & Reel (TR) RRE02VTM4SFHCT-ND - Cut Tape (CT) RRE02VTM4SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE02VTM4SFHTR |
Description | DIODE STD 400V 200MA TUMD2SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 200mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE02VTM4SFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,24900 Kč | 32,49 Kč |
| 100 | 3,03280 Kč | 303,28 Kč |
| 500 | 2,25464 Kč | 1 127,32 Kč |
| 1 000 | 2,00260 Kč | 2 002,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07295 Kč | 3 218,85 Kč |
| 6 000 | 1,06754 Kč | 6 405,24 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |






