
RRE02VS4SGTR | |
---|---|
DigiKey Part Number | RRE02VS4SGTRTR-ND - Tape & Reel (TR) RRE02VS4SGTRCT-ND - Cut Tape (CT) RRE02VS4SGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE02VS4SGTR |
Description | DIODE STANDARD 400V 200MA TUMD2S |
Customer Reference | |
Detailed Description | Diode 400 V 200mA Surface Mount TUMD2S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2S | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,67436 Kč | 8 023,08 Kč |
6 000 | 2,43666 Kč | 14 619,96 Kč |
9 000 | 2,31551 Kč | 20 839,59 Kč |
15 000 | 2,17936 Kč | 32 690,40 Kč |
21 000 | 2,09870 Kč | 44 072,70 Kč |
30 000 | 2,02033 Kč | 60 609,90 Kč |
75 000 | 1,90074 Kč | 142 555,50 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |