
RRE02VSM4STR | |
|---|---|
DigiKey Part Number | RRE02VSM4STRTR-ND - Tape & Reel (TR) RRE02VSM4STRCT-ND - Cut Tape (CT) RRE02VSM4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE02VSM4STR |
Description | DIODE STD 400V 200MA TUMD2SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 200mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE02VSM4STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,12500 Kč | 31,25 Kč |
| 100 | 3,08910 Kč | 308,91 Kč |
| 500 | 2,29630 Kč | 1 148,15 Kč |
| 1 000 | 2,04030 Kč | 2 040,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13607 Kč | 3 408,21 Kč |
| 6 000 | 1,10399 Kč | 6 623,94 Kč |
| 9 000 | 1,09358 Kč | 9 842,22 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



